ITT Cannon, TNASize 14 Straight Circular Connector Backshell Strain Relief, For Use With Neptune Circular Connector, TNM
- RS Stock No.:
- 446-8545
- Mfr. Part No.:
- TNA14CC-SR00L / 192900-0286
- Brand:
- ITT Cannon
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$11.88
(exc. GST)
$13.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 214 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $11.88 | - |
| 20 - 39 | $11.59 | 2% |
| 40 + | $11.22 | 5% |
*price indicative
- RS Stock No.:
- 446-8545
- Mfr. Part No.:
- TNA14CC-SR00L / 192900-0286
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| For Use With | Neptune Circular Connector, TNM Circular Connector | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 14 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Polymer | |
| Colour | Black | |
| Length | 80.5mm | |
| IP Rating | IP65 | |
| Strain Relief | Yes | |
| Series | TNA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
For Use With Neptune Circular Connector, TNM Circular Connector | ||
Product Type Circular Connector Backshell | ||
Shell Size 14 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Polymer | ||
Colour Black | ||
Length 80.5mm | ||
IP Rating IP65 | ||
Strain Relief Yes | ||
Series TNA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
Backshell Accessories
Backshells providing additional protection. Sealed version has integral sealing gland and clamping mechanism. Unsealed version has strain relief clamp.
Neptune
Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.
Related links
- ITT Cannon For Use With Connector
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 10 mm for use with TNM Circular Connectors
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 12 mm for use with TNM Circular Connectors
- ITT Cannon For Use With Connector
- ITT Cannon For Use With Connector
- ITT Cannon For Use With Unsealed Plug and Receptacles, 36-Way
- ITT Cannon For Use With Unsealed Plugs and Receptables,
- ITT Cannon For Use With Connector
