Schneider Electric 200V Surface Circuit Trip
- RS Stock No.:
- 256-4192
- Mfr. Part No.:
- GVAU207
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$132.83
(exc. GST)
$146.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.83 |
*price indicative
- RS Stock No.:
- 256-4192
- Mfr. Part No.:
- GVAU207
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Trip | |
| Range | TeSys | |
| Series | TeSyS GV | |
| Mount Type | Surface | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | UL 60947-4-1, IEC 60947-1, CSA C22.2 Nr. 60947-4-1 | |
| Control Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Trip | ||
Range TeSys | ||
Series TeSyS GV | ||
Mount Type Surface | ||
Terminal Type Screw Clamp | ||
Standards/Approvals UL 60947-4-1, IEC 60947-1, CSA C22.2 Nr. 60947-4-1 | ||
Control Voltage 200V | ||
- COO (Country of Origin):
- CZ
The Schneider Electric under voltage release for motor circuit breakers GV2, GV3. It trips the circuit breaker when the control voltage drops below 0.35 Uc, possible opening between 0.35-0.7 Uc. Closing of the circuit breaker is only possible when the control voltage is applied in the range 0.85-1.1 Uc.
Side Mounted
Screw clamp terminals
Related links
- Schneider Electric 127V Surface Circuit Trip
- Schneider Electric 400V Surface Overload Relay Circuit Trip for use with LRD313 - LRD365 LR3D313 -
- Schneider Electric 750V Trip Unit Circuit Trip
- Schneider Electric 440V Circuit Trip Circuit Trip for use with NSX630, 400
- Schneider Electric 690V ac Circuit Trip Circuit Trip for use with Circuit Breaker
- Schneider Electric 690V ac Fixed Circuit Trip Circuit Trip for use with Circuit Breaker
- Schneider Electric 130V Fixed Shunt Trip Release Circuit Trip
- Schneider Electric 48V Fixed Shunt Trip Release Circuit Trip
