RS Better World
Schneider Electric 48V Fixed Shunt Trip Release Circuit Trip
- RS Stock No.:
- 219-9355
- Mfr. Part No.:
- LV429392
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$654.51
(exc. GST)
$719.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 30 November 2026
- Plus 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $654.51 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 219-9355
- Mfr. Part No.:
- LV429392
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact NSX | |
| Product Type | Circuit Trip | |
| Series | ComPacT NSX | |
| Sub Type | Shunt Trip Release | |
| Mount Type | Fixed | |
| Terminal Type | 0 to 1.5 mm² Screw Terminal | |
| Standards/Approvals | REACH, EU RoHS, RoHS | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Control Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact NSX | ||
Product Type Circuit Trip | ||
Series ComPacT NSX | ||
Sub Type Shunt Trip Release | ||
Mount Type Fixed | ||
Terminal Type 0 to 1.5 mm² Screw Terminal | ||
Standards/Approvals REACH, EU RoHS, RoHS | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Control Voltage 48V | ||
- COO (Country of Origin):
- PL
The Schneider Electric MX shunt trip release for Compact NSX, PowerPact Multistandard and EasyPact CVS circuit breakers. Its rated voltage is 48VDC. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage rises above 70% of its rated voltage. It complies with IEC 60947-2 standard. This shunt trip is a UL Listed/CSA Certified circuit breaker accessory. Compact NSX, PowerPact Multistandard and EasyPact CVS can be equipped with either 1 MX or 1 MN auxiliary.
It has response time of 50ms
This voltage releases is used to trip the circuit breaker
It serves primarily for remote, emergency-off commands
This voltage release eliminates the risk of nuisance tripping
Related links
- Schneider Electric 130V Fixed Shunt Trip Release Circuit Trip
- Schneider Electric 48V Fixed Undervoltage Release Circuit Trip
- Schneider Electric 125V dc Internal Shunt Trip Release Circuit Trip for use with Tesys Gv4
- Schneider Electric 24V ac/dc Internal Shunt Trip Release Circuit Trip for use with Tesys Gv4
- Schneider Electric 48V Undervoltage Release Circuit Trip for use with Multi 9 Series Circuit Breaker
- Lovato Shunt Trip Release Circuit Breaker for use with P5ME
- Schneider Electric 24V Fixed Undervoltage Release Circuit Trip
- Schneider Electric 525V Fixed Undervoltage Release Circuit Trip
