RS Better World
Schneider Electric 130V Fixed Shunt Trip Release Circuit Trip
- RS Stock No.:
- 219-9354
- Mfr. Part No.:
- LV429386
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$562.23
(exc. GST)
$618.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $562.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 219-9354
- Mfr. Part No.:
- LV429386
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact NSX | |
| Product Type | Circuit Trip | |
| Series | ComPacT NSX | |
| Mount Type | Fixed | |
| Sub Type | Shunt Trip Release | |
| Terminal Type | 0 to 1.5 mm² Screw Terminal | |
| Standards/Approvals | Green Premium product REACH Regulation REACH Declaration EU RoHS Directive Compliant EU RoHS Declaration China RoHS Regulation | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Control Voltage | 130V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact NSX | ||
Product Type Circuit Trip | ||
Series ComPacT NSX | ||
Mount Type Fixed | ||
Sub Type Shunt Trip Release | ||
Terminal Type 0 to 1.5 mm² Screw Terminal | ||
Standards/Approvals Green Premium product REACH Regulation REACH Declaration EU RoHS Directive Compliant EU RoHS Declaration China RoHS Regulation | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Control Voltage 130V | ||
- COO (Country of Origin):
- PL
The Schneider Electric MX shunt trip release for Compact NSX, PowerPact Multistandard and EasyPact CVS circuit breakers. Its rated voltage is 110 to 130VAC 50/60Hz. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage rises above 70% of its rated voltage. It complies with IEC 60947-2 standard. This shunt trip is a UL Listed/CSA Certified circuit breaker accessory. Compact NSX, PowerPact Multistandard and EasyPact CVS can be equipped with either 1 MX or 1 MN auxiliary.
It has response time of 50ms
This voltage releases is used to trip the circuit breaker
It serves primarily for remote, emergency-off commands
This voltage release eliminates the risk of nuisance tripping
Related links
- Schneider Electric 48V Fixed Shunt Trip Release Circuit Trip
- Schneider Electric 130V Fixed Circuit Trip
- Schneider Electric 125V dc Internal Shunt Trip Release Circuit Trip for use with Tesys Gv4
- Schneider Electric 24V ac/dc Internal Shunt Trip Release Circuit Trip for use with Tesys Gv4
- Lovato Shunt Trip Release Circuit Breaker for use with P5ME
- Schneider Electric 24V Fixed Undervoltage Release Circuit Trip
- Schneider Electric 525V Fixed Undervoltage Release Circuit Trip
- Schneider Electric 48V Fixed Undervoltage Release Circuit Trip
