Schneider Electric 750V Trip Unit Circuit Trip
- RS Stock No.:
- 219-8406
- Mfr. Part No.:
- LV438136
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$475.86
(exc. GST)
$523.45
(inc. GST)
- RS Stock No.:
- 219-8406
- Mfr. Part No.:
- LV438136
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Trip | |
| Current Rating | 125A | |
| Range | NSX | |
| Series | Lv4 | |
| Sub Type | Trip Unit | |
| Standards/Approvals | IEC 60947-2 | |
| Control Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Trip | ||
Current Rating 125A | ||
Range NSX | ||
Series Lv4 | ||
Sub Type Trip Unit | ||
Standards/Approvals IEC 60947-2 | ||
Control Voltage 750V | ||
- COO (Country of Origin):
- PL
The Schneider Electric LV438136 is a trip unit TM125DC, Compact NSX 160 DC, with thermal magnetic Trip unit technology , having 3P 3d description.
Mercury free
Related links
- Schneider Electric 690V ac Trip Unit Circuit Trip for use with ComPacT NSX 250 Circuit Breakers
- Schneider Electric 690V ac Trip Unit Circuit Trip for use with ComPact NSX 160/250 Circuit Breakers
- Eaton Trip Unit Circuit Trip for use with IZMX
- Schneider Electric 750V dc Circuit Trip for use with Compact NSX 100/160 Circuit Breaker
- Schneider Electric 750V dc Thermal Magnetic Circuit Trip for use with Compact NSX 100/160 Circuit Breaker
- Schneider Electric 690 V ac, 750V dc Circuit Trip for use with Compact NSX 100 Circuit Breakers
- Schneider Electric 130V Fixed Shunt Trip Release Circuit Trip
- Schneider Electric 48V Fixed Shunt Trip Release Circuit Trip

