Schneider Electric 440V Circuit Trip Circuit Trip for use with NSX630, 400
- RS Stock No.:
- 429-415
- Mfr. Part No.:
- C4044B400
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$11,459.56
(exc. GST)
$12,605.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,459.56 |
*price indicative
- RS Stock No.:
- 429-415
- Mfr. Part No.:
- C4044B400
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Trip | |
| Current Rating | 100A | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| For Use With | NSX630, 400 | |
| Sub Type | Circuit Trip | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Control Voltage | 440V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Trip | ||
Current Rating 100A | ||
Range ComPact | ||
Series ComPacT NSX | ||
For Use With NSX630, 400 | ||
Sub Type Circuit Trip | ||
Standards/Approvals EN/IEC 60947-2 | ||
Control Voltage 440V | ||
- COO (Country of Origin):
- CN
The Schneider Electric Trip Unit is a MicroLogic 4.3 AB 4 poles 4d electronic trip unit. This 400A rating electronic trip unit is used in public distribution system to limit the current supplied according to the consumer's contract. It embeds an adjustable long time protection against overloads. It provides also an adjustable short time protection and a fixed instantaneous protection against short circuits.
RoHS compliant
Integrated adjustable earth leakage protection
Green Ready LED flashes
Related links
- Schneider Electric 440V Circuit Trip Circuit Trip for use with 250 100
- Schneider Electric 440V Fixed Circuit Trip Circuit Trip for use with ComPacT New Generation NSX250
- Schneider Electric 440V Circuit Breaker Accessory for use with ComPact NSX630
- Schneider Electric 440V Circuit Breaker Accessory for use with ComPact NSX 400/630 Circuit Breakers
- Schneider Electric 440V Circuit Breaker Accessory for use with ComPacT NSX160-250
- Schneider Electric 440V Circuit Breaker Accessory for use with ComPacT NSX 250 Circuit Breakers
- Schneider Electric Fixed 440V ac Circuit Trip for use with Circuits
- Schneider Electric 440V ac Fixed Circuit Breaker Circuit Trip for use with Circuits
