Schneider Electric 400V Surface Overload Relay Circuit Trip for use with LRD313 - LRD365, LR3D01 - D35, LR3D313 -
- RS Stock No.:
- 256-4216
- Mfr. Part No.:
- LAD703Q
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$600.42
(exc. GST)
$660.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $600.42 |
*price indicative
- RS Stock No.:
- 256-4216
- Mfr. Part No.:
- LAD703Q
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Trip | |
| Range | TeSys Deca | |
| Series | TeSyS LR | |
| For Use With | LRD313 - LRD365, LR3D01 - D35, LR3D313 - LR3D365, LRD01 - 35 | |
| Mount Type | Surface | |
| Sub Type | Overload Relay | |
| Standards/Approvals | RoHS-Erklärung Für China, REACH-Verordnung, REACH-Deklaration, RoHS-Richtlinie für China, EU-RoHS-Deklaration, EU-RoHS-Richtlinie, Green Premium Produkt | |
| Control Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Trip | ||
Range TeSys Deca | ||
Series TeSyS LR | ||
For Use With LRD313 - LRD365, LR3D01 - D35, LR3D313 - LR3D365, LRD01 - 35 | ||
Mount Type Surface | ||
Sub Type Overload Relay | ||
Standards/Approvals RoHS-Erklärung Für China, REACH-Verordnung, REACH-Deklaration, RoHS-Richtlinie für China, EU-RoHS-Deklaration, EU-RoHS-Richtlinie, Green Premium Produkt | ||
Control Voltage 400V | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys Deca thermal overload relay with remote electrical stop.
Net weight 0.09 Kg
Related links
- Schneider Electric 48A 65A Contact Rating 6kV 3
- Schneider Electric 13A 13A Contact Rating, 5.5 kW 3
- Schneider Electric 400V 220 W Servo Motor 0.8 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 1.26 kW Servo Motor 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 400V 700 W Servo Motor 2.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 400V 350 W Servo Motor 1.1 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 400V 166 W Servo Motor 0.21 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 398 W Servo Motor 1.37 Nm Max Output Torque, 8 mm Shaft Diameter
