Subtotal (1 unit)*
$95.27
(exc. GST)
$104.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.27 |
*price indicative
- RS Stock No.:
- 231-8411
- Mfr. Part No.:
- 5TE4802
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Current Rating | 20A | |
| Product Type | Circuit Trip | |
| Series | 5TE4 | |
| Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Current Rating 20A | ||
Product Type Circuit Trip | ||
Series 5TE4 | ||
Contact Configuration 2 NO | ||
Terminal Type Screw | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- RO
The Siemens 5TE4 series is the pushbutton having 3 NO + 1 NC contact without latching function. The colour of the button is grey with LED light source.
IP degree of protection is IP20
Ambient temperature during operation -5 to +40 °C
Related links
- Siemens Circuit Trip
- Siemens DIN Rail Circuit Trip
- Siemens DIN Rail Remote Control Switch Circuit Trip
- Siemens 230V ac DIN Rail Circuit Trip Circuit Trip
- Siemens Switch Remote Switch Circuit Trip
- Siemens Undervoltage Release Circuit Trip for use with Motor Circuit Breaker
- Siemens 240V Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
- Siemens Push Button Circuit Trip
