Siemens DIN Rail Remote Control Switch Circuit Trip
- RS Stock No.:
- 223-7650
- Mfr. Part No.:
- 5TT4455-5
- Brand:
- Siemens
Subtotal (1 unit)*
$311.49
(exc. GST)
$342.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $311.49 |
*price indicative
- RS Stock No.:
- 223-7650
- Mfr. Part No.:
- 5TT4455-5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 32A | |
| Product Type | Circuit Trip | |
| Series | SENTRON | |
| Sub Type | Remote Control Switch | |
| Contact Configuration | 1 NO | |
| Mount Type | DIN Rail | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 32A | ||
Product Type Circuit Trip | ||
Series SENTRON | ||
Sub Type Remote Control Switch | ||
Contact Configuration 1 NO | ||
Mount Type DIN Rail | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- SI
The Siemens Remote switch is the most sought after product for applications involving Circuit Trips and Circuit Protection Circuitry. The switches are equipped with a DIN Rail mounting feature to facilitate easier panel mounting.
Has approvals as mentioned by the manufacturer on the datasheet of the product
Related links
- Siemens DIN Rail Remote Control Switch Circuit Trip
- Siemens DIN Rail 400V Circuit Trip for use with Remote Control Switch
- Dold 230V DIN Rail Remote Switch Circuit Trip
- Siemens DIN Rail Circuit Trip
- Schneider Electric 48V ac/dc DIN Rail Remote Tripping Device Circuit Trip for use with LR3D Series, LRD Series
- Schneider Electric 24V ac/dc DIN Rail Remote Tripping Device Circuit Trip for use with LRD Series, LR3D Series
- Siemens Switch Remote Switch Circuit Trip
- Dold 230V DIN Rail Control Station Switch Circuit Trip
