Siemens Circuit Trip

Subtotal (1 unit)*

$191.86

(exc. GST)

$211.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$191.86

*price indicative

RS Stock No.:
231-8429
Mfr. Part No.:
5TE2514-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Circuit Trip

Current Rating

63A

Range

SENTRON

Series

SENTRON

Contact Configuration

4 NO

Terminal Type

Screw

Standards/Approvals

CE

COO (Country of Origin):
DE
The Siemens Circuit Trips is the most sought after product in the Circuit Protection & Circuit Breakers domain. . The ON-OFF Switch is suitable for integration and distribution board.

Used as Switch Disconnector

IP20 approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy