Siemens Push Button Circuit Trip
- RS Stock No.:
- 213-2397
- Mfr. Part No.:
- 5TE4823
- Brand:
- Siemens
Subtotal (1 unit)*
$155.75
(exc. GST)
$171.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.75 |
*price indicative
- RS Stock No.:
- 213-2397
- Mfr. Part No.:
- 5TE4823
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Circuit Trip | |
| Range | SENTRON | |
| Current Rating | 20A | |
| Series | SENTRON | |
| Sub Type | Push Button | |
| Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| Standards/Approvals | EAC, CCC, CE, VDE, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circuit Trip | ||
Range SENTRON | ||
Current Rating 20A | ||
Series SENTRON | ||
Sub Type Push Button | ||
Contact Configuration 2 NO | ||
Terminal Type Screw | ||
Standards/Approvals EAC, CCC, CE, VDE, UKCA | ||
- COO (Country of Origin):
- RO
The Siemens button, 2 NO 20 A 1 key red, Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over. Whether with remote or manual switching, latch or touch function, and for infrastructure or industrial requirements, Siemens provides switchgears for all applications and every application area.
User-friendly mounting and connection technology
standardized accessories and an integrated design
Related links
- Siemens Push Button Circuit Trip
- Siemens Push Button Circuit Trip for use with Standard Rail Mounting
- Siemens Push Button Circuit Trip for use with Green Blue Lamps
- Schneider Electric 250V ac DIN Rail Push Button Circuit Trip
- ABB Push Button Circuit Trip
- ABB 250V ac DIN Rail Push Button Circuit Trip
- Siemens DIN Rail Push Button Circuit Trip for use with Circuit Trips
- Siemens 400V Push Button Circuit Trip for use with Long Supply Lines
