Siemens Undervoltage Release Circuit Trip for use with Motor Circuit Breaker
- RS Stock No.:
- 231-3561
- Mfr. Part No.:
- 3RV2922-1CP0
- Brand:
- Siemens
Subtotal (1 unit)*
$190.56
(exc. GST)
$209.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.56 |
*price indicative
- RS Stock No.:
- 231-3561
- Mfr. Part No.:
- 3RV2922-1CP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Circuit Trip | |
| Range | SIRIUS | |
| Series | SIRIUS | |
| For Use With | Motor Circuit Breaker | |
| Sub Type | Undervoltage Release | |
| Contact Configuration | 2 NO | |
| Standards/Approvals | CSA, CE, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circuit Trip | ||
Range SIRIUS | ||
Series SIRIUS | ||
For Use With Motor Circuit Breaker | ||
Sub Type Undervoltage Release | ||
Contact Configuration 2 NO | ||
Standards/Approvals CSA, CE, UL | ||
- COO (Country of Origin):
- RO
The Siemens under voltage release mainly used for circuit breaker 3RV2. It has 230 V AC rated voltage for 50 Hz and 240 V AC for 60 Hz frequency.
IP20 protection class
3 degree of pollution
-20 °C to +60 °C operating temperature range
Related links
- Siemens Undervoltage Release for use with Motor Circuit Breaker
- Siemens 440V Snap-On Undervoltage Release Circuit Trip for use with Motor Circuit Breaker
- Siemens Undervoltage Release Circuit Trip for use with Circuit Breaker 3RV1011
- Siemens SIRIUS Undervoltage Release for use with Motor Circuit Breaker
- Schneider Electric 48V Undervoltage Release Circuit Trip for use with Multi 9 Series Circuit Breaker
- Siemens Undervoltage Release
- Siemens Undervoltage Release for use with 3WL10/3VA27 Circuit Breaker
- Siemens Undervoltage Release for use with Molded Case Circuit Breaker
