Siemens Switch Remote Switch Circuit Trip

Subtotal (1 unit)*

$338.57

(exc. GST)

$372.43

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$338.57

*price indicative

RS Stock No.:
223-7646
Mfr. Part No.:
5TT4454-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Circuit Trip

Current Rating

32A

Series

SENTRON

Mount Type

Switch

Contact Configuration

4 NO

Sub Type

Remote Switch

Standards/Approvals

CE

COO (Country of Origin):
SI

Siemens Remote Control Switch, 10V AC Minimum Switching Voltage, 4 x Contacts - SENTRON Series - 5TT4454-0


To prevent electrical damage to industrial machinery, medical equipment and power installations, pick this remote control switch from Siemens. The unit interrupts a supply when it detects ground faults, short circuits and overloads to protect your equipment and reduce downtime. Galvanic isolation means incoming and outgoing feeds are separate to boost safety and limit electric shocks. Thanks to a 32A current rating, this switch effortlessly handles the demands of heavy-duty applications. It has multiple contacts to accommodate four circuits, so you can save panel space. Plus, compact dimensions of 90 (L) x 35.2mm (W) mean it easily squeezes onto a densely packed DIN rail.

Features & Benefits


• 50,000 switching cycles for long-lasting and reliable performance

• Performs like clockwork in a wide temperature range between -25°C and +55°C

• Weighs just 213g to put minimal strain on the mounting surface

In which position should I mount this remote switch?


You can mount this flexible unit horizontally or vertically, depending on what's best for your setup.

How do I install this remote switch?


Installation is a piece of cake – just snap the device onto a DIN rail and connect the circuit wires.

Related links