Schneider Electric 48V Undervoltage Release Circuit Trip for use with Multi 9 Series Circuit Breaker

Subtotal (1 unit)*

$237.50

(exc. GST)

$261.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$237.50

*price indicative

RS Stock No.:
339-293
Mfr. Part No.:
M9A26961
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Multi9

Product Type

Circuit Trip

Series

M9A

For Use With

Multi 9 Series Circuit Breaker

Sub Type

Undervoltage Release

Terminal Type

Clamp Terminal

Standards/Approvals

EN/IEC 60947-1, RoHS

Control Voltage

48V

COO (Country of Origin):
BE
The Schneider Electric Under voltage Release is designed to ensure circuit safety by disconnecting power during voltage dips or interruptions. This device features precision engineering for seamless integration with the Multi9 series, providing consistent under voltage protection for both AC and DC circuits. It employs a robust mechanism that guarantees rapid response to voltage anomalies, ensuring enhanced system reliability.

Pollution degree 3

2 9mm pitches

ROHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy