RS Better World

Schneider Electric 24V Fixed Undervoltage Release Circuit Trip

Subtotal (1 unit)*

$633.04

(exc. GST)

$696.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$633.04

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9358
Mfr. Part No.:
LV429410
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Trip

Range

ComPact NSX

Series

ComPacT NSX

Mount Type

Fixed

Sub Type

Undervoltage Release

Terminal Type

0 to 1.5 mm² Screw Terminal

Standards/Approvals

REACh Regulation, Green Premium product, China RoHS Regulation, EU RoHS Directive

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Control Voltage

24V

COO (Country of Origin):
PL

Schneider Electric LV4 Series Circuit Trip, 24V DC Control Voltage, Undervoltage Release Type - LV429410


This circuit trip is a vital component designed for electrical control solutions. Designed to operate at a rated control voltage of 24V DC, it is compatible with various models of the ComPact NSX circuit breaker series. The compact design ensures it can be easily integrated into existing systems, enhancing overall functionality.

Features & Benefits


• Quick response time of 50 ms for reliable operation

• Undervoltage release mechanism prevents unexpected outages

• Screwless spring terminal connections for easy installation

• Compatible with ComPact NSX and EasyPact circuit breakers

• Low supply holding power of 5 W supports energy efficiency

• Meets current environmental regulations with no hazardous materials

Applications


• Designed for industrial circuit breakers in automation setups

• Ideal for requiring precise control of electrical systems

• Employed in mechanical and electronic control solutions

• Utilised within solar power installations for reliable operation

How does the undervoltage release feature protect equipment?


The undervoltage release feature helps prevent damage by automatically disconnecting power when voltage drops below a certain threshold, ensuring the safety and longevity of connected equipment.

What types of connections does it support?


It supports screwless spring terminal connections, allowing for quick and secure installation with wire sizes ranging from 0.5 to 1.5 mm².

What is the threshold tripping voltage range for this device?


The threshold tripping voltage range is between 0.35 and 0.7 times the nominal voltage for opening, and 0.85 times for closing, providing flexibility in various applications.

Can it be used in renewable energy applications?


Yes, it is suitable for use in renewable energy setups, including photovoltaic installations, to ensure reliable circuit protection under varying conditions.

What is the response time for this circuit trip functionality?


The response time for this circuit trip is 50 ms, making it a fast solution for managing electrical control in critical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy