Schneider Electric 24V ac/dc Internal Shunt Trip Release Circuit Trip for use with Tesys Gv4
- RS Stock No.:
- 211-2532
- Mfr. Part No.:
- GV4AS027
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$399.11
(exc. GST)
$439.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $399.11 |
*price indicative
- RS Stock No.:
- 211-2532
- Mfr. Part No.:
- GV4AS027
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Trip | |
| Range | TeSys | |
| Series | TeSyS GV | |
| For Use With | Tesys Gv4 | |
| Sub Type | Shunt Trip Release | |
| Mount Type | Internal | |
| Terminal Type | Spring Terminal | |
| Standards/Approvals | China RoHS Regulation, REACH, EU RoHS Directive, IEC 60947-1 | |
| Control Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Trip | ||
Range TeSys | ||
Series TeSyS GV | ||
For Use With Tesys Gv4 | ||
Sub Type Shunt Trip Release | ||
Mount Type Internal | ||
Terminal Type Spring Terminal | ||
Standards/Approvals China RoHS Regulation, REACH, EU RoHS Directive, IEC 60947-1 | ||
Control Voltage 24V ac/dc | ||
- COO (Country of Origin):
- FR
The Schneider Electric MX shunt trip type voltage release for TeSys GV4.
Green Premium product
Shunt trip voltage release
Related links
- Schneider Electric 125V dc Internal Shunt Trip Release Circuit Trip for use with Tesys Gv4
- Schneider Electric 24V ac/dc Undervoltage Release Circuit Trip for use with Tesys Gv4
- Schneider Electric 130V Fixed Shunt Trip Release Circuit Trip
- Schneider Electric 48V Fixed Shunt Trip Release Circuit Trip
- Schneider Electric 24V ac/dc DIN Rail Shunt Trip Circuit Trip for use with IDPN Vigi IlD MCB
- Schneider Electric 24V Fixed Undervoltage Release Circuit Trip
- Schneider Electric 24V ac/dc DIN Rail Shunt Trip Shunt Trip for use with Ild Double Terminal ARA IlD MCB,
- Lovato Shunt Trip Release Circuit Breaker for use with P5ME
