RS Better World
Schneider Electric 525V Fixed Undervoltage Release Circuit Trip
- RS Stock No.:
- 219-9357
- Mfr. Part No.:
- LV429409
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$736.68
(exc. GST)
$810.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $736.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 219-9357
- Mfr. Part No.:
- LV429409
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Trip | |
| Range | ComPact NSX | |
| Series | ComPacT NSX | |
| Sub Type | Undervoltage Release | |
| Mount Type | Fixed | |
| Terminal Type | 0 to 1.5 mm² Screw Terminal | |
| Standards/Approvals | EU RoHS, REACH, CHINA RoHS | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Control Voltage | 525V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Trip | ||
Range ComPact NSX | ||
Series ComPacT NSX | ||
Sub Type Undervoltage Release | ||
Mount Type Fixed | ||
Terminal Type 0 to 1.5 mm² Screw Terminal | ||
Standards/Approvals EU RoHS, REACH, CHINA RoHS | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Control Voltage 525V | ||
- COO (Country of Origin):
- PL
The Schneider Electric MN under voltage release for Compact NSX, PowerPact Multistandard and EasyPact CVS circuit breakers. Its rated voltage is 525VAC 50Hz, or 600VAC 60Hz. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage drops to a value below 35% of its rated voltage. It complies with IEC 60947-2 standard. This under voltage release is a UL Listed/CSA Certified circuit breaker accessory. Compact NSX, PowerPact Multistandard and EasyPact CVS can be equipped with either 1 MX or 1 MN auxiliary.
It has response time of 50ms
This voltage releases is used to trip the circuit breaker
It serves primarily for remote, emergency-off commands
This voltage release eliminates the risk of nuisance tripping due to a transient voltage dip
Related links
- Schneider Electric 24V Fixed Undervoltage Release Circuit Trip
- Schneider Electric 48V Fixed Undervoltage Release Circuit Trip
- Schneider Electric 24V ac/dc Undervoltage Release Circuit Trip for use with Tesys Gv4
- Schneider Electric 230V ac DIN Rail Undervoltage Release Circuit Trip for use with C120 Series IDPN
- Schneider Electric 48V Undervoltage Release Circuit Trip for use with Multi 9 Series Circuit Breaker
- Schneider Electric 250V ac Undervoltage Release Circuit Trip for use with C120 Series IDPN Residual Current
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with C120 Series IDPN
- Schneider Electric DIN Rail Undervoltage Release Circuit Trip for use with ISW-NA RCA Ild Double
