ABB 400V ac DIN Rail Isolator Circuit Trip for use with Commanding Loads
- RS Stock No.:
- 186-3462
- Mfr. Part No.:
- 2CDE284001R1063 E204 63G
- Brand:
- ABB
Subtotal (1 unit)*
$210.86
(exc. GST)
$231.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 182 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.86 |
*price indicative
- RS Stock No.:
- 186-3462
- Mfr. Part No.:
- 2CDE284001R1063 E204 63G
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | System Pro M Compact | |
| Current Rating | 63A | |
| Product Type | Circuit Trip | |
| Series | E204 | |
| For Use With | Commanding Loads | |
| Mount Type | DIN Rail | |
| Sub Type | Isolator | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Control Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range System Pro M Compact | ||
Current Rating 63A | ||
Product Type Circuit Trip | ||
Series E204 | ||
For Use With Commanding Loads | ||
Mount Type DIN Rail | ||
Sub Type Isolator | ||
Standards/Approvals IEC/EN 60947-3 | ||
Control Voltage 400V ac | ||
These devices are suitable for commanding loads. Fast removal without dismantling of the busbar. Captive screws with recessed/slotted head. Pozidrive size 2. Add-on of up to 3 auxiliary contact S2C-H6R possible Integrated lay-on edge for labeling system ILS. Locking device as accessories for unauthorized ON/OFF.
Related links
- ABB 230V ac DIN Rail Isolator Circuit Trip for use with Commanding Loads
- ABB 400V ac/dc DIN Rail Shunt Trip for use with S800S S800HV S800C S800U Series
- ABB DDA200 Series Residual Current Circuit Breaker 2-Pole, 30 mA 400V ac
- ABB Monitoring Relay DPDT 400V ac
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 16A 400V ac AC, 4.5 kA
- ABB S800 2CC Miniature Circuit Breaker 63A 400V AC 40 kA Breaking Capacity
- ABB ESB16 Contactor 2-Pole 3.7 kW 400V ac 250V
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity