SMC Brass Check Valve, 1 Mpa
- RS Stock No.:
- 288-7011
- Mfr. Part No.:
- XTO-674-03A
- Brand:
- SMC
Subtotal (1 unit)*
$78.42
(exc. GST)
$86.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.42 |
*price indicative
- RS Stock No.:
- 288-7011
- Mfr. Part No.:
- XTO-674-03A
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Check Valve | |
| Body Material | Brass | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 30°C | |
| Outlet Thread Standard | JIS | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Check Valve | ||
Body Material Brass | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 30°C | ||
Outlet Thread Standard JIS | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
The SMC check valve is a high-quality pneumatic automation product manufactured by SMC, the world's largest manufacturer of such products. It is designed to ensure one-way flow of air or fluids in a system, preventing backflow and ensuring optimal performance. The check valve is made with durable materials such as stainless steel and brass, ensuring long-lasting performance even in demanding environments. With a low cracking pressure of 0.01 MPa and the ability to withstand high and low temperatures, this check valve is suitable for a wide range of applications.
Durable construction with stainless steel and brass materials
Low cracking pressure of 0.01 MPa
High temperature resistance up to 80°C
Low temperature resistance down to -30°C
Available with various rubber materials for specific applications
Prevents backflow and ensures optimal system performance
Suitable for air, water, and other fluid applications
Easy to install and maintain
Long-lasting performance and reliability
Related links
- SMC Brass Rc Rc Rc Check Valve Check Valve Rc 1/8, 1 Mpa
- SMC Brass 0.05 bar
- SMC Brass Threaded Threaded R Bushing Check Valve 1/8 in, 10 bar
- SMC Brass Rc Rc Rc Check Valve Check Valve Rc 1/2 in, 1 Mpa
- SMC Polybutylene Terephthalate R Check Valve Check Valve, 1 Mpa
- SMC Die Cast Aluminium Check Valve, 1 Mpa
- SMC AK2000 Check Valve Outlet Male Threaded Rc 1 (8)
- SMC AKH Check Valve, 1 Mpa Threaded R 1/8 in Tube UNF 1/8 in