SMC Polybutylene Terephthalate R Check Valve Check Valve, 1 Mpa
- RS Stock No.:
- 280-9096
- Mfr. Part No.:
- AKH06A-01S
- Brand:
- SMC
Subtotal (1 unit)*
$25.32
(exc. GST)
$27.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.32 |
*price indicative
- RS Stock No.:
- 280-9096
- Mfr. Part No.:
- AKH06A-01S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Check Valve | |
| Sub Type | Check Valve | |
| Body Material | Polybutylene Terephthalate | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Port Size | 6 mm | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | R | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B 8370, RoHS, ISO 4414 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Check Valve | ||
Sub Type Check Valve | ||
Body Material Polybutylene Terephthalate | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Port Size 6 mm | ||
Inlet Thread Standard R | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard R | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B 8370, RoHS, ISO 4414 | ||
- COO (Country of Origin):
- JP
The SMC check valves offer various configurations to provide design solutions based on operating conditions. The series is compact and lightweight with low cracking pressure.
Male connector type
Easily mounted onto equipment
Related links
- SMC Polybutylene Terephthalate R Check Valve Check Valve R(PT) 1/8, 1 Mpa
- SMC Polybutylene Terephthalate Threaded R Check Valve Check Valve M5 x 0.8, 1 Mpa
- SMC AKH Check Valve, 1 Mpa Threaded R 1/8 in Tube UNF 1/8 in
- SMC AKP Check Valve Outlet Male Tube 1/4 in
- Festo Polybutylene Terephthalate Check Valve, 1 Mpa
- Festo Polybutylene Terephthalate QS-4 Check Valve, 1 Mpa
- SMC AKH08 Check Valve Outlet Female Threaded Rc 1/8 in
- SMC Brass Threaded Threaded R Bushing Check Valve 1/8 in, 10 bar
