SMC Brass Rc Rc Rc Check Valve Check Valve Rc 1/8, 1 Mpa
- RS Stock No.:
- 456-975
- Mfr. Part No.:
- INA-14-290
- Brand:
- SMC
Subtotal (1 unit)*
$46.89
(exc. GST)
$51.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.89 |
*price indicative
- RS Stock No.:
- 456-975
- Mfr. Part No.:
- INA-14-290
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Rc | |
| Inlet Connection Type | Rc | |
| Product Type | Check Valve | |
| Sub Type | Check Valve | |
| Body Material | Brass | |
| Inlet Port Size | Rc 1/8 | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Port Size | Rc 1/8 | |
| Inlet Thread Standard | Rc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Rc | ||
Inlet Connection Type Rc | ||
Product Type Check Valve | ||
Sub Type Check Valve | ||
Body Material Brass | ||
Inlet Port Size Rc 1/8 | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Port Size Rc 1/8 | ||
Inlet Thread Standard Rc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
The SMC Check Valve is expertly designed to streamline air and water flow management in diverse applications, ensuring precise control and reliability. Constructed with high quality brass material, it boasts exceptional durability and longevity. Its low cracking pressure enables efficient operation even under minimal flow conditions, making it ideal for uses requiring delicate handling. The robust yet lightweight design enhances ease of installation, while the comprehensive range of temperature adaptability ensures functionality across various environments. This check valve is tailored for those seeking dependable performance in their pneumatic systems.
Manufactured from high grade brass for superior strength and endurance
Engineered to maintain efficient flow control in both air and water systems
Features low cracking pressure to facilitate early valve operation
Lightweight design simplifies installation and integration into existing systems
Versatile temperature range allows for use in varied operational environments
Streamlined design minimizes pressure loss and enhances system efficiency
Anti corrosion materials ensure long lasting performance even in harsh conditions
Meets or exceeds industry standards for reliability and performance
Related links
- SMC Brass Rc Rc Rc Check Valve Check Valve Rc 1/2 in, 1 Mpa
- SMC Stainless Steel Rc Rc Rc Check Valve Check Valve Rc 1/4 in, 1 Mpa
- SMC Stainless Steel Rc Rc Rc Check Valve Check Valve Rc 1/2 in, 1 Mpa
- SMC AK2000 Check Valve Outlet Male Threaded Rc 1 (8)
- SMC Brass Check Valve, 1 Mpa
- SMC AKP Check Valve Outlet Male Threaded 1/4 in
- SMC AKP Check Valve Outlet Male Tube 1/4 in
- SMC AKH Check Valve Outlet Female Threaded Rc 1/8 in
