SMC Brass Threaded Threaded R Bushing Check Valve 1/8 in, 1 MPa
- RS Stock No.:
- 234-4133
- Mfr. Part No.:
- AKB01A-01S
- Brand:
- SMC
Subtotal (1 unit)*
$29.47
(exc. GST)
$32.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.47 |
*price indicative
- RS Stock No.:
- 234-4133
- Mfr. Part No.:
- AKB01A-01S
- Brand:
- SMC
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
| Brand | SMC | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Check Valve | |
| Sub Type | Bushing | |
| Body Material | Brass | |
| Inlet Port Size | 1/8 in | |
| Maximum Operating Pressure | 1 MPa | |
| Outlet Port Size | 1/8 in | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | R | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Check Valve | ||
Sub Type Bushing | ||
Body Material Brass | ||
Inlet Port Size 1/8 in | ||
Maximum Operating Pressure 1 MPa | ||
Outlet Port Size 1/8 in | ||
Inlet Thread Standard R | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Outlet Thread Standard R | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- JP
SMC Check Valve, 1/8 inch Inlet Port Size, 1MPa Maximum Operating Pressure - AKB01A-01S
This check valve provides unidirectional flow control for pneumatic systems, preventing reverse flow in inline installations. Constructed with a brass body suited to industrial environments, it connects directly into threaded piping where a compact, bushing-style valve is required. The component is CE approved and designed to function across a practical temperature span for many plant and workshop applications.
Features and Benefits:
• 1 MPa maximum operating pressure for high-pressure service
• Threaded inlet male to outlet female for straightforward coupling
• R thread standard ensuring compatibility with R-thread fittings
• Brass body offering corrosion resistance and mechanical stability
• Operates between -5°C and 60°C for typical ambient conditions
• Threaded inlet male to outlet female for straightforward coupling
• R thread standard ensuring compatibility with R-thread fittings
• Brass body offering corrosion resistance and mechanical stability
• Operates between -5°C and 60°C for typical ambient conditions
Applications
• Suitable for pneumatic control circuits in factory equipment
• Ideal for feed-line protection in compressed air installations
• Used with R-thread manifolds in maintenance rigs
• Can be used for inline non-return duty in machine tools
• Ideal for feed-line protection in compressed air installations
• Used with R-thread manifolds in maintenance rigs
• Can be used for inline non-return duty in machine tools
What connection types does it use for pipeline integration?
It features a male inlet and a female outlet, both utilising threaded R-standard connections for screw-in installation.
How does the valve construction affect serviceability?
The bushing sub-type design simplifies replacement of the sealing element without interference to the mainline when dismantled.
What environments are appropriate given its temperature range?
It is suitable for indoor industrial and sheltered workshop settings where ambient temperatures remain within -5°C to 60°C.
Which pressure conditions is it engineered to withstand?
The valve is rated to function under system pressures up to 1 MPa, accommodating higher-pressure pneumatic applications.
Related links
- SMC Aluminium Threaded Threaded R Bushing Check Valve 1/8 in, 10 bar
- SMC Aluminium Threaded Threaded R Bushing Check Valve 3/8 in, 10 bar
- SMC Aluminium Threaded Threaded R Bushing Check Valve 1/4 in, 10 bar
- SMC Aluminium Threaded Threaded R Bushing Check Valve 1/2 in, 10 bar
- SMC Aluminium Threaded Threaded R Bushing Check Valve M5, 10 bar
- SMC Brass 0.05 bar
- SMC AKH Check Valve, 1 Mpa Threaded R 1/8 in Tube UNF 1/8 in
- SMC AS-X785 Series Pilot Check Valve Fitting, Threaded R