SMC Brass, Stainless Steel Threaded Threaded Check Valve Check Valve 3/8 in, 0.05 bar

Subtotal (1 unit)*

$58.87

(exc. GST)

$64.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.87

*price indicative

RS Stock No.:
232-8583
Mfr. Part No.:
XTO-674-03
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Threaded

Product Type

Check Valve

Outlet Connection Type

Threaded

Sub Type

Check Valve

Body Material

Brass, Stainless Steel

Inlet Port Size

3/8 in

Maximum Operating Pressure

0.05 bar

Outlet Port Size

3/8 in

Inlet Port Gender

Female

Outlet Port Gender

Female

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC XTO Check valve has Rc 3/8 port size.

Body material brass

Low cracking pressure 0.01 MPa

High temperature 80°C

Low temperature -30°C

Rubber material NBR/FKM/CR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy