SMC Polybutylene Terephthalate Threaded R Check Valve Check Valve R1/4 in, 1 Mpa
- RS Stock No.:
- 280-9098
- Mfr. Part No.:
- AKH08B-02S
- Brand:
- SMC
Subtotal (1 unit)*
$31.43
(exc. GST)
$34.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.43 |
*price indicative
- RS Stock No.:
- 280-9098
- Mfr. Part No.:
- AKH08B-02S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Threaded | |
| Sub Type | Check Valve | |
| Product Type | Check Valve | |
| Inlet Port Size | R1/4 in | |
| Body Material | Polybutylene Terephthalate | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Port Size | 8 mm | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Male | |
| Outlet Thread Standard | Metric | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B 8370, RoHS, ISO 4414 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Threaded | ||
Sub Type Check Valve | ||
Product Type Check Valve | ||
Inlet Port Size R1/4 in | ||
Body Material Polybutylene Terephthalate | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Port Size 8 mm | ||
Inlet Thread Standard R | ||
Inlet Port Gender Male | ||
Outlet Port Gender Male | ||
Outlet Thread Standard Metric | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B 8370, RoHS, ISO 4414 | ||
- COO (Country of Origin):
- JP
The SMC check valves offer various configurations to provide design solutions based on operating conditions. The series is compact and lightweight with low cracking pressure.
Male connector type
Easily mounted onto equipment
Related links
- SMC Polybutylene Terephthalate R Check Valve Check Valve, 1 Mpa
- SMC Polybutylene Terephthalate R Check Valve Check Valve R(PT) 1/8, 1 Mpa
- SMC Vacuum Check Valve Outlet Male
- SMC Brass Rc Rc Rc Check Valve Check Valve Rc 1/8, 1 Mpa
- SMC Brass Rc Rc Rc Check Valve Check Valve Rc 1/2 in, 1 Mpa
- SMC Stainless Steel Rc Rc Rc Check Valve Check Valve Rc 1/4 in, 1 Mpa
- SMC Stainless Steel Rc Rc Rc Check Valve Check Valve Rc 1/2 in, 1 Mpa
- Festo Polybutylene Terephthalate QS-4 Check Valve, 1 Mpa
