SMC Stainless Steel Rc Rc Rc Check Valve Check Valve Rc 1/4 in, 1 Mpa

Subtotal (1 unit)*

$139.81

(exc. GST)

$153.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.81

*price indicative

RS Stock No.:
456-978
Mfr. Part No.:
INA-14-85-02
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Sub Type

Check Valve

Outlet Connection Type

Rc

Product Type

Check Valve

Inlet Connection Type

Rc

Inlet Port Size

Rc 1/4 in

Body Material

Stainless Steel

Maximum Operating Pressure

1 Mpa

Outlet Port Size

Rc 1/4

Inlet Thread Standard

Rc

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC Check Valve is engineered for precision in air and water applications, making it a vital component for efficient fluid control. Designed with a robust stainless steel body, it ensures long-lasting durability and resistance against corrosion, providing reliable performance in demanding environments. With a low cracking pressure and an operating temperature range suited to various industrial needs, this valve guarantees optimal operation under multiple conditions. Its thoughtful construction facilitates easy installation and maintenance, assuring seamless integration into existing systems. Ideal for both commercial and industrial settings, it reflects a commitment to quality that professionals can trust.

Utilises a stainless steel construction for enhanced durability

Designed for efficient operation in both air and water applications

Offers a low cracking pressure to support precise fluid control

Accommodates a wide ambient and fluid temperature range

Facilitates straightforward installation and reduces maintenance time

Supports anti corrosive performance prolonging the lifespan of the valve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy