Festo Polybutylene Terephthalate QS-4 Check Valve, 1 Mpa
- RS Stock No.:
- 343-535
- Mfr. Part No.:
- VBNF-CBA-Q6-Q6-F1A
- Brand:
- Festo
Subtotal (1 unit)*
$171.87
(exc. GST)
$189.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.87 |
*price indicative
- RS Stock No.:
- 343-535
- Mfr. Part No.:
- VBNF-CBA-Q6-Q6-F1A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | QS-4 | |
| Product Type | Check Valve | |
| Body Material | Polybutylene Terephthalate | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type QS-4 | ||
Product Type Check Valve | ||
Body Material Polybutylene Terephthalate | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- HU
The Festo Check valve , designed for exceptional performance, ensures a reliable non-return function in pneumatic systems. Built with advanced materials, including PBT for the housing and NBR for seals, this valve excels in durability and efficiency. Its versatility shines through with various pneumatic connections, allowing seamless integration into your operations. Furthermore, with an ambient temperature tolerance of -10 °C to 60 °C, it fits diverse settings while maintaining optimal functionality. The valve not only upholds stringent standards, including corrosion resistance, but also enhances system safety with explosion protection ratings. This check valve is engineered to meet modern industry needs while ensuring a robust, user-friendly experience.
Robust housing material ensures long-lasting performance
Compact design reduces space requirements in systems
Quick response times increase operational efficiency
Lubricated operation capability supports diverse applications
Related links
- Festo Polybutylene Terephthalate QS-4 Check Valve, 1 Mpa
- Festo Polybutylene Terephthalate Check Valve, 1 Mpa
- SMC Polybutylene Terephthalate R Check Valve Check Valve, 1 Mpa
- SMC Polybutylene Terephthalate R Check Valve Check Valve R(PT) 1/8, 1 Mpa
- SMC Polybutylene Terephthalate Threaded R Check Valve Check Valve M5 x 0.8, 1 Mpa
- SMC AK Check Valve, 1 Mpa Threaded G 3/4 3/4 in BSPP 3/4 in
- SMC AKP Check Valve Outlet Male Tube 1/4 in
- SMC AKP Check Valve Outlet Male Threaded 1/4 in
