Subtotal (1 pack of 2 units)*
$726.64
(exc. GST)
$799.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $363.32 | $726.64 |
*price indicative
- RS Stock No.:
- 215-0285
- Mfr. Part No.:
- 4892 17 17
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Non Return Valve | |
| Body Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Non Return Valve | ||
Body Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Legris non return valve is made up of stainless steel. It allow fluids to pass in one direction whilst blocking flow in the other direction. Robust and extremely compact, they are suitable for use as a safety item in all fluids circuits.
Its works on maximum working pressure of 40 bar
Temperature range -20°C to +180°C
Related links
- Legris Stainless Steel Non Return Valve
- Legris 316L Stainless Steel BSP, G Non Return Valve
- Legris Stainless Steel BSP Non Return Valve
- Legris Stainless Steel Threaded Threaded G
- Legris Stainless Steel Pipe Fitting, Straight Hexagon Coupler BSPT 3/8 in
- Parker Stainless Steel Non-Return Valve Check Valve, 400 bar
- Legris 316L Stainless Steel BSP Non Return Valve
- RS PRO Stainless Steel Single Non Return Valve
