SMC Stainless Steel Rc Rc Rc Check Valve Check Valve Rc 1/4 in, 1 Mpa
- RS Stock No.:
- 456-976
- Mfr. Part No.:
- INA-14-47-02
- Brand:
- SMC
Subtotal (1 unit)*
$128.68
(exc. GST)
$141.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.68 |
*price indicative
- RS Stock No.:
- 456-976
- Mfr. Part No.:
- INA-14-47-02
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Check Valve | |
| Product Type | Check Valve | |
| Inlet Connection Type | Rc | |
| Outlet Connection Type | Rc | |
| Body Material | Stainless Steel | |
| Inlet Port Size | Rc 1/4 in | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Port Size | Rc 1/4 | |
| Inlet Thread Standard | Rc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Check Valve | ||
Product Type Check Valve | ||
Inlet Connection Type Rc | ||
Outlet Connection Type Rc | ||
Body Material Stainless Steel | ||
Inlet Port Size Rc 1/4 in | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Port Size Rc 1/4 | ||
Inlet Thread Standard Rc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC Check Valve is expertly engineered to deliver reliable fluid control in a variety of applications. With its durable body construction and low cracking pressure, it ensures optimal performance while maintaining efficiency under varying operational conditions. This model is specifically designed for environments requiring precise fluid regulation, making it a perfect choice for automation and fluid power systems. The check valve's temperature resilience, ranging from -30°C to 80°C, guarantees functionality in diverse operating environments, while its robust materials provide long-lasting reliability. This solution not only enhances productivity but also provides peace of mind, knowing that it meets stringent operational requirements.
Durable body material enhances longevity and performance
Engineered for precise control of air and water flows
Low cracking pressure allows for efficient operation
Temperature resistant design supports varied applications
Streamlined installation process reduces downtime
Anti corrosion properties increase reliability in harsh environments
- RS Stock No. 0456978
- Mfr. Part No. INA-14-85-02
Each
$139.81
- RS Stock No. 0456979
- Mfr. Part No. INA-14-85-04
Each
$205.25
- RS Stock No. 0425731
- Mfr. Part No. VCHC40-06G
Each
$596.53
- RS Stock No. 2140627
- Mfr. Part No. 161561065
Each
$351.41
Related links
- SMC Stainless Steel Rc Rc Rc Check Valve Check Valve Rc 1/4 in, 1 Mpa
- SMC Brass Rc Rc Rc Check Valve Check Valve Rc 1/2 in, 1 Mpa
- SMC Stainless Steel Rc Rc Rc Check Valve Check Valve Rc 1/2 in, 1 Mpa
- SMC Brass Rc Rc Rc Check Valve Check Valve Rc 1/8, 1 Mpa
- SMC AK Check Valve Outlet Male Threaded Rc 1/4 in
- SMC IL220 Check Valve Outlet Male Threaded Rc 1/4 in
- SMC Die Cast Aluminium Threaded Threaded Check Valve Check Valve 1/4 in, 10 bar
- SMC AK2000 Check Valve Outlet Male Threaded Rc 1 (8)











