SMC Aluminium Alloy Threaded Threaded Pneumatic Control Valve
- RS Stock No.:
- 425-870
- Mfr. Part No.:
- EVNB102AS-F10A
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 425-870
- Mfr. Part No.:
- EVNB102AS-F10A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Control Valve | |
| Body Material | Aluminium Alloy | |
| Outlet Port Size | 3/8 in | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, ISO VG32 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Control Valve | ||
Body Material Aluminium Alloy | ||
Outlet Port Size 3/8 in | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, ISO VG32 | ||
- COO (Country of Origin):
- JP
The SMC Air-operated process valve designed for efficient flow control in various industrial applications. It is compact and reliable, ensuring consistent performance.
Compatible with a wide range of fluids
Durable construction for long-term use
Compact design for space saving installations
Related links
- SMC Aluminium Alloy Threaded, Rc Threaded Pneumatic Control Valve
- SMC Aluminium Threaded Threaded Pneumatic Control Valve
- SMC Polycarbonate Threaded Threaded Pneumatic Control Valve
- SMC Bronze Threaded Threaded Pneumatic Control Valve
- RS PRO 175mm LCD Inclinometer
- Hammers
- IDC Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
