SMC Bronze Threaded Threaded Pneumatic Control Valve
- RS Stock No.:
- 425-874
- Mfr. Part No.:
- EVNB104C-F10A
- Brand:
- SMC
Subtotal (1 unit)*
$205.75
(exc. GST)
$226.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.75 |
*price indicative
- RS Stock No.:
- 425-874
- Mfr. Part No.:
- EVNB104C-F10A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Threaded | |
| Product Type | Pneumatic Control Valve | |
| Inlet Connection Type | Threaded | |
| Body Material | Bronze | |
| Outlet Port Size | 3/8 in | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO VG32, RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Threaded | ||
Product Type Pneumatic Control Valve | ||
Inlet Connection Type Threaded | ||
Body Material Bronze | ||
Outlet Port Size 3/8 in | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO VG32, RoHS | ||
- COO (Country of Origin):
- JP
The SMC Air-operated process valve designed for efficient flow control in various industrial applications. It is compact and reliable, ensuring consistent performance.
Compatible with a wide range of fluids
Durable construction for long-term use
Compact design for space saving installations
Related links
- SMC Bronze Threaded Threaded Pneumatic Control Valve
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Draw Wires & Fish Tapes
- Insertion & Extraction Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
