SMC Polycarbonate Threaded Threaded Pneumatic Control Valve
- RS Stock No.:
- 425-877
- Mfr. Part No.:
- EVNB201A-F10A
- Brand:
- SMC
Subtotal (1 unit)*
$239.59
(exc. GST)
$263.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.59 |
*price indicative
- RS Stock No.:
- 425-877
- Mfr. Part No.:
- EVNB201A-F10A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Control Valve | |
| Body Material | Polycarbonate | |
| Outlet Port Size | M5 x 0.8 | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, JIS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Control Valve | ||
Body Material Polycarbonate | ||
Outlet Port Size M5 x 0.8 | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, JIS | ||
- COO (Country of Origin):
- JP
The SMC VNB (Pneumatic Control) is a pneumatically operated process valve designed for flow control. It is part of the VNB series and is specifically made for controlling fluid flow in pneumatic systems.
Seal material NBR, FKM, EPR
Related links
- SMC Polycarbonate Threaded Threaded Pneumatic Control Valve
- SMC Bronze Threaded Threaded Pneumatic Control Valve
- SMC Aluminium Alloy Threaded Threaded Pneumatic Control Valve
- SMC Aluminium Threaded Threaded Pneumatic Control Valve
- Hand Saws
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Draw Wires & Fish Tapes
