RS PRO, 2.2Ω 250W Aluminium Chassis Mount Resistor ±5%
- RS Stock No.:
- 185-2282
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$111.49
(exc. GST)
$122.64
(inc. GST)
8 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $111.49 |
5 - 9 | $107.01 |
10 - 19 | $102.56 |
20 - 99 | $100.35 |
100 + | $82.58 |
**price indicative
- RS Stock No.:
- 185-2282
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Resistance | 2.2Ω | |
Power Rating | 250W | |
Series | R250 | |
Package/Case | Aluminium Housed | |
Tolerance | ±5% | |
Technology | Aluminium | |
Termination Style | Wire Lead | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +250°C | |
Minimum Temperature Coefficient | -100ppm/°C | |
Maximum Temperature Coefficient | +100ppm/°C | |
Dimensions | 180 x 80 x 10mm | |
Overall Length | 180mm | |
Overall Height | 10mm | |
Overall Width | 80mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Resistance 2.2Ω | ||
Power Rating 250W | ||
Series R250 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Aluminium | ||
Termination Style Wire Lead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +250°C | ||
Minimum Temperature Coefficient -100ppm/°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
Dimensions 180 x 80 x 10mm | ||
Overall Length 180mm | ||
Overall Height 10mm | ||
Overall Width 80mm | ||
Related links
- RS PRO, 8Ω 250W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 6Ω 250W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 47Ω 250W Aluminium Chassis Mount Resistor ±5%
- TE Connectivity, 1.5Ω 250W Aluminium Chassis Mount Resistor TJT2501R5J ±5%
- TE Connectivity, 220Ω 250W Aluminium Chassis Mount Resistor TJT250220RJ ±5%
- TE Connectivity, 100Ω 250W Aluminium Chassis Mount Resistor TJT250100RJ ±5%
- RS PRO, 220mΩ 25W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 56Ω 50W Aluminium Chassis Mount Resistor ±5%