RS PRO, 2.2 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 175-2501
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$108.21
(exc. GST)
$119.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $108.21 |
| 10 - 19 | $105.19 |
| 20 - 49 | $100.91 |
| 50 - 249 | $98.08 |
| 250 + | $80.72 |
*price indicative
- RS Stock No.:
- 175-2501
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 2.2Ω | |
| Power Rating | 300W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Overall Length | 141.4mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 41.8mm | |
| Overall Width | 72.5mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Chassis Mount Resistor | ||
Resistance 2.2Ω | ||
Power Rating 300W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Overall Length 141.4mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 41.8mm | ||
Overall Width 72.5mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
- COO (Country of Origin):
- GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance
High Power to Volume
Wound to maximize High Pulse Capability
Values from R01 to 68K
- RS Stock No. 1311254
Each (In a Pack of 5)
$8.852
Related links
- RS PRO, 2.2 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 2.2 Ω 60 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 2.2 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 2.2 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 2.2 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 2.2 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 2.2 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 2.2 Ω 50 W Wirewound Chassis Mount Resistor ±5 %












