RS PRO, 2.2 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$32.72

(exc. GST)

$35.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$32.72-
10 - 49$31.404%
50 - 99$30.088%
100 - 499$29.4410%
500 +$24.2325%

*price indicative

RS Stock No.:
175-2436
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

2.2kΩ

Product Type

Chassis Mount Resistor

Power Rating

100W

Series

RS PRO

Package/Case

Aluminium

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Overall Length

65.2mm

Maximum Operating Temperature

200°C

Standards/Approvals

IEC 115, MIL 18546, RoHS

Overall Height

21.1mm

Overall Width

47.4mm

COO (Country of Origin):
GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance

High Power to volume

Wound to maximise High Pulse Capability

Values from R005 to 100K

Each
$50.74
Each
$18.61
Each
$29.76
Each (In a Pack of 5)
$13.268

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy