- RS Stock No.:
- 185-2299
- Brand:
- RS PRO
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$181.25
(exc. GST)
$199.37
(inc. GST)
Units | Per unit |
1 - 4 | $181.25 |
5 - 9 | $176.20 |
10 - 19 | $168.93 |
20 - 99 | $164.23 |
100 + | $135.16 |
- RS Stock No.:
- 185-2299
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Braking Resistor
The RS PRO R500 series aluminium housed braking resistor has a resistance of 2.2ohm and power rating value of 500W. Its dimensions are 330mm x 80mm x 10mm (L x W x H). This high-quality wire lead resistor is designed for direct heat sink attachment.
Features and Benefits
• High power density
• Low profile
• Heat sink mountable for increased power dissipation
• Operating temperature ranging between -25°C and 250°C
• Temperature coefficient ranging between -100ppm/°C and 100ppm/°C
• Tolerance: ±5%
• Dielectric strength: 1500VAC-rms for 1 minute
• Minimum insulation resistance: 500Mohm
• Low profile
• Heat sink mountable for increased power dissipation
• Operating temperature ranging between -25°C and 250°C
• Temperature coefficient ranging between -100ppm/°C and 100ppm/°C
• Tolerance: ±5%
• Dielectric strength: 1500VAC-rms for 1 minute
• Minimum insulation resistance: 500Mohm
Certifications
• UL approved (cables)
Specifications
Attribute | Value |
---|---|
Resistance | 2.2Ω |
Power Rating | 500W |
Series | R500 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Aluminium |
Termination Style | Wire Lead |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +250°C |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 330 x 80 x 10mm |
Overall Width | 80mm |
Overall Height | 10mm |
Overall Length | 330mm |
Related links
- RS PRO, 2.2Ω 250W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 2.2Ω 200W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 2.2Ω 100W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 2.2Ω 300W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 2.2Ω 300W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 2.2Ω 25W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 2.2Ω 75W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 2.2Ω 150W Aluminium Chassis Mount Resistor ±5%