RS PRO, 50 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 175-2484
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$84.15
(exc. GST)
$92.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $84.15 | - |
| 10 - 19 | $79.96 | 4% |
| 20 - 49 | $75.97 | 9% |
| 50 - 249 | $72.20 | 14% |
| 250 + | $68.58 | 18% |
*price indicative
- RS Stock No.:
- 175-2484
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 50Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 200W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Overall Length | 103.4mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 72.5mm | |
| Overall Height | 41.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 50Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 200W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Overall Length 103.4mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 72.5mm | ||
Overall Height 41.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance
High Power to Volume
Wound to maximize High Pulse Capability
Values from R01 to 50K
Related links
- RS PRO, 50 Ω 100 W Wirewound Chassis Mount Resistor 5 %
- RS PRO, 50 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 50 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 50 Ω 50 W Wirewound Chassis Mount Resistor 5 %
- RS PRO, 50 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 47 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 100 mΩ 200 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 33 Ω 200 W Wirewound Chassis Mount Resistor ±5 %











