- RS Stock No.:
- 185-2417
- Brand:
- RS PRO
42 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.00
(exc. GST)
$9.90
(inc. GST)
Units | Per unit |
1 - 4 | $9.00 |
5 - 9 | $8.76 |
10 - 19 | $8.40 |
20 - 99 | $8.16 |
100 + | $6.72 |
- RS Stock No.:
- 185-2417
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Panel Mount Resistor
The RS PRO RSLPR50 series aluminium housed panel mount resistor has a resistance of 50ohm and power rating value of 50W. Its dimensions are 50mm x 75mm x 5.7mm (L x W x H). This low profile resistor is suitable for multiple industries and applications.
Features and Benefits
• Operating temperature ranging between -25°C and 250°C
• Tolerance: ±5%
• Dielectric strength: 2500VAC-rms for 1 minute
• Minimum insulation resistance: Greater than 100Mohm
• Tolerance: ±5%
• Dielectric strength: 2500VAC-rms for 1 minute
• Minimum insulation resistance: Greater than 100Mohm
Applications
• Electrical vehicles
• Power supplies
• Control devices
• Robotics
• Power supplies
• Control devices
• Robotics
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Resistance | 50Ω |
Power Rating | 50W |
Series | RSLPR50 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Wire Lead |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +250°C |
Dimensions | 50 x 75 x 5.7mm |
Overall Length | 50mm |
Overall Width | 75mm |
Overall Height | 5.7mm |
Related links
- Vishay, 50Ω 50W Wire Wound High Power Wire Wound Resistor...
- RS PRO, 50Ω 75W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 50Ω 2kW Thick Film Chassis Mount Resistor ±10%
- TE Connectivity, 50Ω 50W Wire Wound Chassis Mount Resistor HSA5050RJ ±5%
- Arcol, 50Ω 50W Wire Wound Chassis Mount Resistor HS50E3 50R F M145 ±1%
- Arcol, 50Ω 50W Wire Wound Chassis Mount Resistor HS50 50R J ±5%
- TE Connectivity, 50Ω 50W Wire Wound Chassis Mount Resistor THS5050RJ ±5%
- PCN, 50Ω 50W Wire Wound Chassis Mount Resistor FHN60 50OHMF ±1%