Recently searched

    RS PRO, 33Ω 200W Wire Wound Chassis Mount Resistor ±5%

    Bulk discount available

    Subtotal (1 box of 1 unit)**

    $76.24

    (exc. GST)

    $83.86

    (inc. GST)

    Add to Basket
    Select or type quantity
    31 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Box(es)
    Per Box
    1 - 9$76.24
    10 - 19$72.45
    20 - 49$68.83
    50 - 249$65.41
    250 +$61.79

    **price indicative

    RS Stock No.:
    174-2551
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Resistance

    33Ω

    Power Rating

    200W

    Series

    HS200

    Package/Case

    Aluminium Housed

    Tolerance

    ±5%

    Technology

    Wire Wound

    Termination Style

    Axial

    Maximum Operating Temperature

    +200°C

    Minimum Temperature Coefficient

    -100ppm/°C

    Maximum Temperature Coefficient

    +100ppm/°C

    Dimensions

    145.7 x 72.5 x 41.8mm

    Overall Height

    41.8mm

    Overall Length

    145.7mm

    Overall Width

    72.5mm

    Related links