- RS Stock No.:
- 131-1314
- Brand:
- RS PRO
149 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.26
(exc. GST)
$24.49
(inc. GST)
Units | Per unit |
1 - 99 | $22.26 |
100 - 249 | $21.72 |
250 - 499 | $21.16 |
500 - 2499 | $20.36 |
2500 + | $16.77 |
- RS Stock No.:
- 131-1314
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro 100 W Aluminium Housed Wirewound Resistors
RS Pro 100 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Features
Compact size for Power rating
High Power to volume
Wound to maximise High Pulse Capability
High Power to volume
Wound to maximise High Pulse Capability
Applications
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Specifications
Attribute | Value |
---|---|
Resistance | 50Ω |
Power Rating | 100W |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Axial |
Maximum Operating Temperature | +200°C |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 88 x 47.5 x 24.1mm |
Overall Length | 88mm |
Overall Height | 24.1mm |
Overall Width | 47.5mm |
Related links
- PCN, 50Ω 100W Wire Wound Chassis Mount Resistor IRF100NC50 OHMJ ±5%
- RS PRO, 50Ω 25W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 50Ω 75W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 50Ω 2kW Thick Film Chassis Mount Resistor ±10%
- RS PRO, 50Ω 50W Wire Wound Chassis Mount Resistor ±5%
- PCN, 50Ω 100W Wire Wound Chassis Mount Resistor IRH100W 50OHMJ ±5%
- RS PRO, 50Ω 200W Wire Wound Chassis Mount Resistor ±5%
- Arcol, 50Ω 100W Wire Wound Chassis Mount Resistor HS100 50R J ±5%