Philips Lighting, 4000k Colour Tone, Cool White Colour Tone 82 %

Stock information currently inaccessible
RS Stock No.:
702-5393
Mfr. Part No.:
42PLT8404PINCS
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Length

161mm

Colour Temperature

4000K

Colour

Cool White

Colour Rendering Index CRI

82%

Number of Loops/Tubes

3

COO (Country of Origin):
PL

Biax T, Biax T / PL-T


Triple-loop compact flourescent lamps available in both 2-pin and 4-pin formats with GX23 bases

Compact Fluorescent Lamps


Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output

Long life, 10000 hours typically, which equates to lower maintenance costs

2-pin versions have integral starters and should only be used with switch start ballasts

4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications

Triphosphor coatings give good colour rendition: Ra 80 to 89

Choice of colour temperatures

Compatibility


Please note that some types of lamps are inter-changeable, as long

as lamps of similar characteristics are used. These are:

Philips PL-L and GE Biax L

Philips PL-S (2pin), Osram Dulux S and GE Biax S

Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E

Philips PL-C (2pin), Osram Dulux D and GE Biax D

Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E

Related links