Philips Lighting 2G11 PL-L Twin Tube Shape CFL Bulb 840, 4000 k Colour Tone, Cool White Colour Tone 82 %

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
570-616
Mfr. Part No.:
40PLL840
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

CFL Bulb

Lamp Shape

Twin Tube

Lamp Base/Socket

2G11

Length

542mm

Colour Temperature

4000K

Incandescent Equivalent Wattage

290W

Colour

Cool White

Colour Rendering Index CRI

82%

Colour Reference Code

840

Number of Loops/Tubes

1

Tube Diameter

38mm

Overall Diameter

38mm

Lifespan

20000h

Standards/Approvals

RoHS

Series

PL-L

COO (Country of Origin):
PL

PL-L, Biax L, Dulux L


The L 4 pin fluorescent lamp is designed to replace conventional tubes in modern 600 x 600 mm modular luminaires. This Fluorescent lamp is suitable for operation on HF electronic control gear and for dimming systems.

Single-loop style

2G11 4-pin caps

Luminous Flux 2900lumens

Colour Cool White

For use with external starters and ballasts

Compact Fluorescent Lamps


Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output

Long life, 10000 hours typically, which equates to lower maintenance costs

2-pin versions have integral starters and should only be used with switch start ballasts

4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications

Triphosphor coatings give good colour rendition: Ra 80 to 89

Choice of colour temperatures

Compatibility


Please note that some types of lamps are inter-changeable, as long

as lamps of similar characteristics are used. These are:

Philips PL-L and GE Biax L

Philips PL-S (2pin), Osram Dulux S and GE Biax S

Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E

Philips PL-C (2pin), Osram Dulux D and GE Biax D

Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E

Note

40W and 55W lamps can only be used with high frequency control gear

Each
$28.90
Each
$13.62
Each
$35.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy