Philips Lighting G24q-2 Quad Tube Shape CFL Bulb, 18 W, 4000K, Cool White Colour Tone
- RS Stock No.:
- 407-5676
- Mfr. Part No.:
- 18PLC8404PIN
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 407-5676
- Mfr. Part No.:
- 18PLC8404PIN
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Shape | Quad Tube | |
| Wattage | 18 W | |
| Lamp Base | G24q-2 | |
| Length | 143 mm | |
| Colour Temperature | 4000K | |
| Incandescent Equivalent Wattage | 100W | |
| Colour Tone | Cool White | |
| Colour Rendering | 82 | |
| Colour Reference | 840 | |
| Diameter | 27mm | |
| Number of loops | 2 | |
| Luminosity | 1200 lm | |
| Life Hours | 13000h | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Shape Quad Tube | ||
Wattage 18 W | ||
Lamp Base G24q-2 | ||
Length 143 mm | ||
Colour Temperature 4000K | ||
Incandescent Equivalent Wattage 100W | ||
Colour Tone Cool White | ||
Colour Rendering 82 | ||
Colour Reference 840 | ||
Diameter 27mm | ||
Number of loops 2 | ||
Luminosity 1200 lm | ||
Life Hours 13000h | ||
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Philips Lighting G24q-3 Quad Tube Shape CFL Bulb 4000K, Cool White Colour Tone
- Philips Lighting 2G11 Twin Tube Shape CFL Bulb 4000K, Cool White Colour Tone
- Osram G24q-3 DULUX Quad Tube Shape CFL Bulb 4000K, Cool White Colour Tone
- Osram 2G11 DULUX Quad Tube Shape CFL Bulb 4000K, Cool White Colour Tone
- Philips Lighting G24q-2 PL-C 2D Shape CFL Bulb 827 Warm White Colour Tone 82 %
- Philips GX24q-3 Quad Tube Shape CFL Bulb 840 Cool White Colour Tone 82 %
- Osram 2G11 DULUX Quad Tube Shape CFL Bulb 3000K, Warm White Colour Tone
- Osram G24d-2 DULUX Quad Tube Shape CFL Bulb 3000K, Warm White Colour Tone












