Philips Lighting 2G11 Twin Tube Shape CFL Bulb, 18 W, 4000K, Cool White Colour Tone

Stock information currently inaccessible
RS Stock No.:
570-587
Mfr. Part No.:
18PLL840
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Shape

Twin Tube

Wattage

18 W

Lamp Base

2G11

Length

227 mm

Colour Temperature

4000K

Incandescent Equivalent Wattage

100W

Colour Tone

Cool White

Colour Rendering

82

Colour Reference

840

Diameter

38mm

Number of loops

1

Luminosity

1200 lm

Life Hours

20000h

Related links