Philips GX24q-3 Quad Tube Shape CFL Bulb 840, 4000 k Colour Tone, Cool White Colour Tone 82 %
- RS Stock No.:
- 787-7670
- Mfr. Part No.:
- 32PLT8404PINCS
- Brand:
- Philips
Subtotal (1 pack of 10 units)*
$163.64
(exc. GST)
$180.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $16.364 | $163.64 |
*price indicative
- RS Stock No.:
- 787-7670
- Mfr. Part No.:
- 32PLT8404PINCS
- Brand:
- Philips
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips | |
| Product Type | CFL Bulb | |
| Lamp Shape | Quad Tube | |
| Lamp Base/Socket | GX24q-3 | |
| Length | 123mm | |
| Colour Temperature | 4000K | |
| Colour | Cool White | |
| Colour Rendering Index CRI | 82% | |
| Colour Reference Code | 840 | |
| Overall Diameter | 41mm | |
| Lifespan | 13000h | |
| Standards/Approvals | RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand Philips | ||
Product Type CFL Bulb | ||
Lamp Shape Quad Tube | ||
Lamp Base/Socket GX24q-3 | ||
Length 123mm | ||
Colour Temperature 4000K | ||
Colour Cool White | ||
Colour Rendering Index CRI 82% | ||
Colour Reference Code 840 | ||
Overall Diameter 41mm | ||
Lifespan 13000h | ||
Standards/Approvals RoHS, IEC | ||
- COO (Country of Origin):
- PL
Biax T, Biax T / PL-T
Triple-loop compact flourescent lamps available in both 2-pin and 4-pin formats with GX23 bases
Compact Fluorescent Lamps
Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Compatibility
Please note that some types of lamps are inter-changeable, as long
as lamps of similar characteristics are used. These are:
Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Related links
- Philips Lighting 2G11 PL-L Twin Tube Shape CFL Bulb 840 Cool White Colour Tone 82 %
- Philips Lighting G23 PL-S Twin Tube Shape CFL Bulb 840 Cool White Colour Tone 82 %
- Philips Lighting GX24d-3 PL-T Six Tube Shape CFL Bulb 840 Cool White Colour Tone 82 %
- Philips Lighting G24q-3 Quad Tube Shape CFL Bulb 4000K, Cool White Colour Tone
- Philips Lighting G24q-2 Quad Tube Shape CFL Bulb 4000K, Cool White Colour Tone
- Philips Lighting GX24q-4 Six Tube Shape CFL Bulb 830 Warm White Colour Tone 82 %
- Philips Lighting G23 PL-S Twin Tube Shape CFL Bulb 827 Warm White Colour Tone 82 %
- Osram 2G11 DULUX Quad Tube Shape CFL Bulb 4000K, Cool White Colour Tone
