Philips Lighting G24q-3 Quad Tube Shape CFL Bulb, 26 W, 4000K, Cool White Colour Tone

Stock information currently inaccessible
RS Stock No.:
407-5698
Mfr. Part No.:
26PLC8404PIN
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Shape

Quad Tube

Wattage

26 W

Lamp Base

G24q-3

Length

164 mm

Colour Temperature

4000K

Incandescent Equivalent Wattage

150W

Colour Tone

Cool White

Colour Rendering

82

Colour Reference

840

Diameter

27mm

Number of loops

2

Luminosity

1800 lm

Life Hours

13000h

Related links