Philips Lighting G24q-2 PL-C 2D Shape CFL Bulb 827, 2700 k Colour Tone, Warm White Colour Tone 82 %
- RS Stock No.:
- 570-767
- Mfr. Part No.:
- 18PLC8274PIN
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 570-767
- Mfr. Part No.:
- 18PLC8274PIN
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | CFL Bulb | |
| Lamp Shape | 2D | |
| Lamp Base/Socket | G24q-2 | |
| Length | 143mm | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 100W | |
| Colour | Warm White | |
| Colour Rendering Index CRI | 82% | |
| Colour Reference Code | 827 | |
| Overall Diameter | 27mm | |
| Tube Diameter | 27mm | |
| Lifespan | 13000h | |
| Number of Loops/Tubes | 2 | |
| Standards/Approvals | RoHS | |
| Series | PL-C | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type CFL Bulb | ||
Lamp Shape 2D | ||
Lamp Base/Socket G24q-2 | ||
Length 143mm | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 100W | ||
Colour Warm White | ||
Colour Rendering Index CRI 82% | ||
Colour Reference Code 827 | ||
Overall Diameter 27mm | ||
Tube Diameter 27mm | ||
Lifespan 13000h | ||
Number of Loops/Tubes 2 | ||
Standards/Approvals RoHS | ||
Series PL-C | ||
PL-C, Biax D, Dulux D
These non-integrated compact fluorescent lamp are a very economical replacement for incandescent lamps, offering a higher efficiency and great energy saving. This compact fluorescent lamp has an outstanding luminous flux and excellent colour rendering. This type of Compact fluorescent lamp is perfect for shallow downlights and can be used in various indoor light fittings.
Dual-loop style
2-pin G24d cap Biax C, Dulux D and PL-C
4-pin G24q cap Dulux D/E and PL-C
Compact Fluorescent Lamps
Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Compatibility
Please note that some types of lamps are inter-changeable, as long
as lamps of similar characteristics are used. These are:
Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Philips Lighting GR10q PL-Q 2D Shape CFL Bulb 827 Warm White Colour Tone 82 %
- Philips Lighting G23 PL-S Twin Tube Shape CFL Bulb 827 Warm White Colour Tone 82 %
- Philips Lighting G24d-1 PL-C 2D Shape CFL Bulb 830 Warm White Colour Tone 82 %
- Osram G24q-1 DULUX Quad Tube Shape CFL Bulb 827 Warm White Colour Tone 80 %
- Philips Lighting GX24q-4 Six Tube Shape CFL Bulb 830 Warm White Colour Tone 82 %
- Philips Lighting G23 PL-S Twin Tube Shape 827 Warm White, Warm White Colour Tone 82 %
- Philips Lighting G24q-2 Quad Tube Shape CFL Bulb 4000K, Cool White Colour Tone
- Philips Lighting GR10q 2D Shape CFL Bulb 3500K, Warm White Colour Tone











