Transcend, 512 GB Cfast Card 3500 Mbps 3D
- RS Stock No.:
- 683-153
- Mfr. Part No.:
- TS512GCFE900
- Brand:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-153
- Mfr. Part No.:
- TS512GCFE900
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | Cfast Card | |
| Memory Size | 512GB | |
| NAND Type | 3D | |
| Series | CFE900 | |
| Read Speed | 3500Mbps | |
| Write Speed | 2800Mbps | |
| Interface | PCI Express | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type Cfast Card | ||
Memory Size 512GB | ||
NAND Type 3D | ||
Series CFE900 | ||
Read Speed 3500Mbps | ||
Write Speed 2800Mbps | ||
Interface PCI Express | ||
- COO (Country of Origin):
- TW
Transcend CFE900 Series Cfast Card, 512GB Memory Size, 3500Mbps Read Speed - TS512GCFE900
This CFast card is a removable storage medium designed for professional high-throughput workflows, offering plug-and-play operation in demanding environments. It uses a PCI Express Interface and 3D NAND architecture to deliver Rapid data transfer suitable for high-resolution image capture and industrial applications, and it can operate across extended temperature ranges for use in varied field conditions.
Features and Benefits:
• Up to 3500 MB/s read speed for Rapid file access
• Up to 2800 MB/s write speed for continuous recording
• 112-layer 3D NAND flash for increased storage density
• NVMe PCIe Gen4x2 Interface for low-latency transfers
• Operates from −40°C to 85°C for extreme-temperature use
• Up to 2800 MB/s write speed for continuous recording
• 112-layer 3D NAND flash for increased storage density
• NVMe PCIe Gen4x2 Interface for low-latency transfers
• Operates from −40°C to 85°C for extreme-temperature use
Applications
• Suitable for 4K RAW recording in professional rigs
• Used with cinema cameras requiring sustained throughput
• Ideal for gaming machines handling large assets
• Used for medical imaging equipment data capture
• Suitable for transportation systems logging high-resolution images
• Used with cinema cameras requiring sustained throughput
• Ideal for gaming machines handling large assets
• Used for medical imaging equipment data capture
• Suitable for transportation systems logging high-resolution images
What insertion endurance can I expect from the card?
The connector is rated for 100,000 insertion/removal cycles.
How does the device minimise power consumption during idle periods?
It supports DevSleep mode to reduce power draw when inactive.
What on-board functions assist long-term data integrity?
Built-in LDPC ECC Plus global wear‑levelling and Block management maintain data correctness and evenly distribute writes.
How can device health be monitored in deployments?
The card exposes S.M.A.R.T. metrics for monitoring, analysis and reporting of storage status.
What environmental resilience is provided against mechanical stress?
It withstands 15G shock and operates through 10 Hz-2000 Hz vibration profiles.
Related links
- Transcend, 256 GB Cfast Card 3500 Mbps 3D
- Transcend, 512 GB Cfast Card 550 Mbps 3D
- Transcend, 1 TB Cfast Card 3500 Mbps 3D
- InnoDisk, 512 GB Cfast Card 560 Mbps 3D TLC
- Exascend Essential 3D TLC
- Transcend, 20 GB Cfast Card 550 Mbps 3D
- Transcend, 160 GB Cfast Card 550 Mbps 3D
- Transcend, 80 GB Cfast Card 550 Mbps 3D
