Transcend, 80 GB Cfast Card 550 Mbps 3D
- RS Stock No.:
- 682-777
- Mfr. Part No.:
- TS80GCFX730
- Brand:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 682-777
- Mfr. Part No.:
- TS80GCFX730
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 80GB | |
| Product Type | Cfast Card | |
| NAND Type | 3D | |
| Series | CFX730 | |
| Read Speed | 550Mbps | |
| Write Speed | 520Mbps | |
| Interface | SATA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 80GB | ||
Product Type Cfast Card | ||
NAND Type 3D | ||
Series CFX730 | ||
Read Speed 550Mbps | ||
Write Speed 520Mbps | ||
Interface SATA | ||
- COO (Country of Origin):
- TW
Transcend CFX730 Series Cfast Card, 80GB Memory Size, 550Mbps Read Speed - TS80GCFX730
This CFast card is a high-capacity removable storage medium designed for professional digital imaging and video workflows. It connects via a SATA Interface and is intended to deliver sustained performance for recording and transferring large media files in on-location and studio environments.
Features and Benefits:
• 80GB capacity supports extended continuous capture
• 550MBps read enables Rapid file transfer to workstations
• 520MBps write allows sustained high-rate recording
• 3D NAND provides dense solid-state storage architecture
• SATA Interface ensures broad compatibility with compatible hosts
• 550MBps read enables Rapid file transfer to workstations
• 520MBps write allows sustained high-rate recording
• 3D NAND provides dense solid-state storage architecture
• SATA Interface ensures broad compatibility with compatible hosts
Applications
• Suitable for high-bitrate video recording workflows
• Ideal for use in professional stills cameras
• Used with capture rigs requiring fast file offload
• Can be used for on-set media backup tasks
• Ideal for use in professional stills cameras
• Used with capture rigs requiring fast file offload
• Can be used for on-set media backup tasks
What sustained write capability does it offer for video capture?
It delivers a write throughput of 520MBps suitable for prolonged high-bitrate recording.
Which storage technology underpins its capacity and longevity?
The card uses 3D NAND flash to achieve its 80GB storage density.
How does it connect to compatible hosts for transfers?
It interfaces over SATA to enable data transfer between device and host.
How fast can files be read for post-production workflows?
Sequential read performance reaches 550MBps to accelerate ingest and editing.
Related links
- Transcend, 160 GB Cfast Card 550 Mbps 3D
- Transcend, 20 GB Cfast Card 550 Mbps 3D
- Transcend, 512 GB Cfast Card 550 Mbps 3D
- Transcend, 256 GB Cfast Card 550 Mbps 3D
- Transcend, 128 GB Cfast Card 550 Mbps 3D
- Transcend, 40 GB Cfast Card 550 Mbps 3D
- Transcend, 64 GB Cfast Card 510 Mbps 3D
- Transcend, 512 GB Cfast Card 3500 Mbps 3D
