Transcend, 256 GB Cfast Card 3500 Mbps 3D
- RS Stock No.:
- 682-743
- Mfr. Part No.:
- TS256GCFE900
- Brand:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 682-743
- Mfr. Part No.:
- TS256GCFE900
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 256GB | |
| Product Type | Cfast Card | |
| NAND Type | 3D | |
| Series | CFE900 | |
| Read Speed | 3500Mbps | |
| Write Speed | 2800Mbps | |
| Interface | PCI Express | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 256GB | ||
Product Type Cfast Card | ||
NAND Type 3D | ||
Series CFE900 | ||
Read Speed 3500Mbps | ||
Write Speed 2800Mbps | ||
Interface PCI Express | ||
- COO (Country of Origin):
- TW
Transcend CFE900 Series Cfast Card, 256GB Memory Size, 3500Mbps Read Speed - TS256GCFE900
This CFast card is a removable storage device designed for high-throughput image and data capture in industrial and professional environments. It uses a PCI Express Interface and multilayer 3D NAND to deliver large-capacity storage with stable operation across a wide temperature range for demanding workflows.
Features and Benefits:
• Up to 3500MB/s read speed for Rapid file transfer
• Up to 2800MB/s write speed for sustained high-bitrate recording
• 112-layer 3D NAND offers high-density storage efficiency
• NVMe PCIe Gen4x2 Interface reduces latency during transfers
• Operates between -10°C and 70°C for standard environments
• Supports wide-temperature operation down to -40°C on request
• Up to 2800MB/s write speed for sustained high-bitrate recording
• 112-layer 3D NAND offers high-density storage efficiency
• NVMe PCIe Gen4x2 Interface reduces latency during transfers
• Operates between -10°C and 70°C for standard environments
• Supports wide-temperature operation down to -40°C on request
Applications
• Suitable for 4K RAW recording in professional cameras
• Used with gaming machines requiring fast asset loads
• Ideal for medical imaging equipment handling large files
• Can be used in transportation systems for continuous logging
• Used for high-resolution image processing in studios
• Used with gaming machines requiring fast asset loads
• Ideal for medical imaging equipment handling large files
• Can be used in transportation systems for continuous logging
• Used for high-resolution image processing in studios
How many insertion cycles can the device tolerate?
It is rated for 100,000 insertion/removal cycles.
What error correction and security functions are available?
It includes LDPC error correction and full AES drive encryption.
How is device health monitored during operation?
It supports S.M.A.R.T. for health monitoring, analysis and reporting.
What power-saving features reduce energy use in idle states?
A DevSleep mode lowers power consumption when the device is inactive.
What environmental stresses can it withstand regarding shock and vibration?
It is specified for 15G shock (11ms, 3 axis) and 15G peak-to-peak vibration across 10Hz-2000Hz.
Related links
- Transcend, 512 GB Cfast Card 3500 Mbps 3D
- Transcend, 256 GB Cfast Card 550 Mbps 3D
- Transcend, 1 TB Cfast Card 3500 Mbps 3D
- Exascend Essential 3D TLC
- Transcend, 20 GB Cfast Card 550 Mbps 3D
- Transcend, 160 GB Cfast Card 550 Mbps 3D
- Transcend, 512 GB Cfast Card 550 Mbps 3D
- Transcend, 80 GB Cfast Card 550 Mbps 3D
