Transcend, 512 GB Cfast Card 550 Mbps 3D
- RS Stock No.:
- 683-123
- Mfr. Part No.:
- TS512GCFX610
- Brand:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-123
- Mfr. Part No.:
- TS512GCFX610
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 512GB | |
| Product Type | Cfast Card | |
| NAND Type | 3D | |
| Series | CFX610I | |
| Read Speed | 550Mbps | |
| Write Speed | 520Mbps | |
| Interface | SATA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 512GB | ||
Product Type Cfast Card | ||
NAND Type 3D | ||
Series CFX610I | ||
Read Speed 550Mbps | ||
Write Speed 520Mbps | ||
Interface SATA | ||
- COO (Country of Origin):
- TW
Transcend CFX610I Series Cfast Card, 512GB Memory Size, 520Mbps Write Speed - TS512GCFX610
This CFast card is a removable solid-state storage medium designed for high-throughput data capture and retrieval in professional recording and industrial environments. It uses a SATA Interface and a three-dimensional NAND architecture to maintain sustained data transfer during intensive write and read operations, supporting workflows that demand substantial capacity and consistent performance.
Features and Benefits:
• 512GB capacity enables extended continuous recording
• 550MBps read performance accelerates file transfer
• 520MBps write speed sustains high-bitrate capture
• SATA Interface ensures broad compatibility with hosts
• 3D NAND structure improves storage density and endurance
• 550MBps read performance accelerates file transfer
• 520MBps write speed sustains high-bitrate capture
• SATA Interface ensures broad compatibility with hosts
• 3D NAND structure improves storage density and endurance
Applications
• Suitable for high-resolution video recording systems
• Used with professional Camera rigs for prolonged shoots
• Ideal for industrial data logging and monitoring equipment
• Can be used for Rapid media offload in studio workflows
• Used with professional Camera rigs for prolonged shoots
• Ideal for industrial data logging and monitoring equipment
• Can be used for Rapid media offload in studio workflows
What type of memory cells does it employ?
It uses three-dimensional NAND memory to provide increased storage density and improved write behaviour.
Which connection standard does it require for operation?
The device communicates over a SATA Interface compatible with hosts supporting that protocol.
How does it perform during continuous capture tasks?
With sustained write throughput at 520MBps it maintains steady data ingestion for prolonged recording sessions.
What throughput can be expected when moving large files to a host?
Sequential read throughput reaches 550MBps to facilitate Faster file transfer operations.
Related links
- Transcend, 512 GB Cfast Card 550 Mbps 3D
- Transcend, 512 GB Cfast Card 3500 Mbps 3D
- Transcend, 160 GB Cfast Card 550 Mbps 3D
- Transcend, 20 GB Cfast Card 550 Mbps 3D
- Transcend, 80 GB Cfast Card 550 Mbps 3D
- Transcend, 128 GB Cfast Card 550 Mbps 3D
- Transcend, 256 GB Cfast Card 550 Mbps 3D
- Transcend, 40 GB Cfast Card 550 Mbps 3D
